NB4N507ADR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.203
Unit Price: 6,19000 €
Datasheet
Clock/Frequency Synthesizer IC 200MHz 1 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock/Frequency Synthesizer IC 200MHz 1 16-SOIC (0.154", 3.90mm Width)
16 SOIC Pin View

NB4N507ADR2

DigiKey Part Number
NB4N507ADR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NB4N507ADR2
Description
IC CLK/FREQ SYNTH 16SOIC
Customer Reference
Detailed Description
Clock/Frequency Synthesizer IC 200MHz 1 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
NB4N507ADR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Frequency Synthesizer
PLL
Yes
Input
Clock, Crystal
Output
PECL
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/Yes
Frequency - Max
200MHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 51.559 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

51.559In Stock
Ships from Rochester Electronics, LLC