


MC100LVEP34DR2 | |
|---|---|
DigiKey Part Number | 2156-MC100LVEP34DR2-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | MC100LVEP34DR2 |
Description | IC CLOCK GEN ECL 2/4/8 16SOIC |
Customer Reference | |
Detailed Description | Clock Generator IC 2.8GHz 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEP34DR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
Input | ECL | |
Output | ECL | |
Frequency - Max | 2.8GHz | |
Voltage - Supply | 2.375V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 6,79026 € | 258,03 € |
| Unit Price without VAT: | 6,79026 € |
|---|---|
| Unit Price with VAT: | 8,21621 € |

