Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363
SOT-363

MUN5131DW1T1G

DigiKey Part Number
488-MUN5131DW1T1GTR-ND - Tape & Reel (TR)
488-MUN5131DW1T1GCT-ND - Cut Tape (CT)
488-MUN5131DW1T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUN5131DW1T1G
Description
TRANS PREBIAS 2PNP 50V SOT-363
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
MUN5131DW1T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
2.2kOhms
Resistor - Emitter Base (R2)
2.2kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
8 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 5mA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
250mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 30.000
Check Lead Time
Marketplace Stock: 105.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04253 €127,59 €
6.0000,03811 €228,66 €
9.0000,03586 €322,74 €
15.0000,03332 €499,80 €
21.0000,03182 €668,22 €
30.0000,03036 €910,80 €
75.0000,02715 €2.036,25 €
150.0000,02517 €3.775,50 €
300.0000,02367 €7.101,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26620 €

Other Suppliers on DigiKey

105.000In Stock
Ships from Rochester Electronics, LLC