


MM3Z24VC | |
|---|---|
DigiKey Part Number | MM3Z24VCTR-ND - Tape & Reel (TR) MM3Z24VCCT-ND - Cut Tape (CT) MM3Z24VCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z24VC |
Description | DIODE ZENER 24V 200MW SOD323F |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 45 nA @ 16.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323F |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 65 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z24VB | Rochester Electronics, LLC | 53.974 | 2156-MM3Z24VB-ND | 0,03400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11500 € | 1,15 € |
| 100 | 0,07120 € | 7,12 € |
| 500 | 0,05202 € | 26,01 € |
| 1.000 | 0,04577 € | 45,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03499 € | 104,97 € |
| 6.000 | 0,03127 € | 187,62 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |





