
MC74LVX86DR2G | |
|---|---|
DigiKey Part Number | 488-MC74LVX86DR2GTR-ND - Tape & Reel (TR) 488-MC74LVX86DR2GCT-ND - Cut Tape (CT) 488-MC74LVX86DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX86DR2G |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX86DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.5V ~ 0.8V | |
Input Logic Level - High | 1.5V ~ 2.4V | |
Max Propagation Delay @ V, Max CL | 12.8ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,16000 € | 4,00 € |
| 100 | 0,13790 € | 13,79 € |
| 250 | 0,12716 € | 31,79 € |
| 500 | 0,12072 € | 60,36 € |
| 1.000 | 0,11542 € | 115,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10981 € | 274,53 € |
| 5.000 | 0,10643 € | 532,15 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

