Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVX574DTR2G

DigiKey Part Number
MC74LVX574DTR2GOSTR-ND - Tape & Reel (TR)
MC74LVX574DTR2GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MC74LVX574DTR2G
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC74LVX574DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
75 MHz
Max Propagation Delay @ V, Max CL
16.7ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
4mA, 4mA
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Iq)
4 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 26.152 View Now
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,39000 €1,39 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,38585 €964,63 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,68190 €

Other Suppliers on DigiKey

5.000In Stock
Ships from Flip Electronics
21.152In Stock
Ships from Rochester Electronics, LLC