


MC44603ADW | |
|---|---|
DigiKey Part Number | MC44603ADW-ND |
Manufacturer | |
Manufacturer Product Number | MC44603ADW |
Description | IC OFFLINE SWITCH FLYBACK 16SOIC |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology Up to 250kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC44603ADW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 14.5 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 18V | |
Duty Cycle | 80% | |
Frequency - Switching | Up to 250kHz | |
Fault Protection | Current Limiting, Over Voltage | |
Control Features | Soft Start, Sync | |
Operating Temperature | -25°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |

