MC14532BD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 99
Unit Price: 0,48000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.733
Unit Price: 0,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.539
Unit Price: 0,43000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.250
Unit Price: 0,38727 €
Datasheet

Similar


Texas Instruments
In Stock: 2.156
Unit Price: 0,52000 €
Datasheet
Priority Encoder 1 x 8:3 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Priority Encoder 1 x 8:3 16-SOIC
16 SOIC Pin View

MC14532BD

DigiKey Part Number
MC14532BD-ND
Manufacturer
Manufacturer Product Number
MC14532BD
Description
IC PRIORITY ENCODER 1X8:3 16SOIC
Customer Reference
Detailed Description
Priority Encoder 1 x 8:3 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14532BD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Priority Encoder
Circuit
1 x 8:3
Independent Circuits
1
Current - Output High, Low
8.8mA, 8.8mA
Voltage Supply Source
Dual Supply
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.870 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2.870In Stock
Ships from Rochester Electronics, LLC