
MC10E143FNR2 | |
|---|---|
DigiKey Part Number | MC10E143FNR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC10E143FNR2 |
Description | IC SR PUSH-PULL 9BIT 28-PLCC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 9 Bit 28-PLCC (11.51x11.51) |
EDA/CAD Models | MC10E143FNR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 9 | |
Function | Universal | |
Voltage - Supply | 4.2V ~ 5.7V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |

