
MC10E016FNR2G | |
|---|---|
DigiKey Part Number | 488-MC10E016FNR2GTR-ND - Tape & Reel (TR) 488-MC10E016FNR2GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC10E016FNR2G |
Description | IC BINARY COUNTER 8-BIT 28PLCC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive, Negative 28-PLCC (11.51x11.51) |
EDA/CAD Models | MC10E016FNR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 900 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 4.2 V ~ 5.7 V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,34000 € | 9,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,09270 € | 3.046,35 € |
| 1.000 | 5,46243 € | 5.462,43 € |
| Unit Price without VAT: | 9,34000 € |
|---|---|
| Unit Price with VAT: | 11,30140 € |


