


MC100LVEL12DT | |
|---|---|
DigiKey Part Number | MC100LVEL12DTOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100LVEL12DT |
Description | IC NOR/OR GATE 1-CIR 8-TSSOP |
Customer Reference | |
Detailed Description | NOR/OR Gate Configurable 1 Circuit 2 Input 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEL12DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | NOR/OR Gate | |
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | -3V ~ -3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |

