
MC100E016FNR2 | |
|---|---|
DigiKey Part Number | MC100E016FNR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC100E016FNR2 |
Description | IC BINARY COUNTER 8-BIT 28PLCC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | MC100E016FNR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 900 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.2 V ~ 5.7 V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |

