Counter IC Binary Counter 1 Element 8 Bit Positive Edge 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100E016FN

DigiKey Part Number
MC100E016FNOS-ND
Manufacturer
Manufacturer Product Number
MC100E016FN
Description
IC BINARY COUNTER 8-BIT 28PLCC
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 8 Bit Positive Edge 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
MC100E016FN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
8
Reset
Asynchronous
Timing
Synchronous
Count Rate
900 MHz
Trigger Type
Positive Edge
Voltage - Supply
4.2 V ~ 5.7 V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

12In Stock
Ships from Rochester Electronics, LLC