
LV8824QA-2H | |
|---|---|
DigiKey Part Number | LV8824QA-2H-ND |
Manufacturer | |
Manufacturer Product Number | LV8824QA-2H |
Description | IC MOTOR DRIVER 7V-33V 32VQFN |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS Parallel, PWM 32-VQFN (5x5) |
EDA/CAD Models | LV8824QA-2H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Parallel, PWM | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 50mA | |
Voltage - Supply | 7V ~ 33V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |











