
NTTFS007P02P8 | |
|---|---|
DigiKey Part Number | 488-NTTFS007P02P8CT-ND - Cut Tape (CT) 488-NTTFS007P02P8DKR-ND - Digi-Reel® 488-NTTFS007P02P8TR-ND |
Manufacturer | |
Manufacturer Product Number | NTTFS007P02P8 |
Description | POWER MOSFET, SINGLE, P-CHANNEL, |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 14A (Ta), 56A (Tc) 2.3W (Ta), 30W (Tc) Surface Mount 8-PQFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 14A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 61 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 7435 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 30W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,72600 € | 7,26 € |
| 25 | 0,65720 € | 16,43 € |
| 100 | 0,58060 € | 58,06 € |
| 250 | 0,54412 € | 136,03 € |
| 500 | 0,52214 € | 261,07 € |
| 1.000 | 0,50405 € | 504,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45802 € | 1.374,06 € |
| 6.000 | 0,43030 € | 2.581,80 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,22210 € |

