
KA358S | |
|---|---|
DigiKey Part Number | KA358S-ND |
Manufacturer | |
Manufacturer Product Number | KA358S |
Description | IC OPAMP GP 2 CIRCUIT 9SIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 9-SIP |
Datasheet | Datasheet |
EDA/CAD Models | KA358S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2.9 mV | |
Current - Supply | 800µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 10-SSIP Module, 9 Leads, Formed Leads | |
Supplier Device Package | 9-SIP | |
Base Product Number |

