16-UFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSUSB73UMX

Digi-Key Part Number
FSUSB73UMXTR-ND - Tape & Reel (TR)
FSUSB73UMXCT-ND - Cut Tape (CT)
FSUSB73UMXDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
FSUSB73UMX
Supplier
Description
IC USB MUX/SWITCH 16UMLP
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
USB Switch IC 1 Channel 16-UMLP (1.8x2.6)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB
Multiplexer/Demultiplexer Circuit
3:1
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
9Ohm
Voltage - Supply, Single (V+)
2.5V ~ 4.4V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
Break-Before-Make, USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-UMLP (1.8x2.6)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
11,01000 €1,01 €
100,91000 €9,10 €
250,86400 €21,60 €
1000,70950 €70,95 €
2500,66324 €165,81 €
5000,58612 €293,06 €
1.0000,50930 €509,30 €
Tape & Reel (TR)
QtyUnit PriceExt Price
5.0000,50930 €2.546,50 €
Additional Resources
AttributeDescription
Other Names
FSUSB73UMXTR
ONSONSFSUSB73UMX
FSUSB73UMX-ND
FSUSB73UMXCT
FSUSB73UMXDKR
2156-FSUSB73UMX-OS
Standard Package5.000