Power Driver Module MOSFET 3 Phase 500 V 1.2 A 23-PowerSMD Module, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module MOSFET 3 Phase 500 V 1.2 A 23-PowerSMD Module, Gull Wing
onsemi Highly-Integrated SPMs | Digi-Key Daily

FSB50250AS

DigiKey Part Number
FSB50250ASTR-ND - Tape & Reel (TR)
FSB50250ASCT-ND - Cut Tape (CT)
FSB50250ASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSB50250AS
Description
MOSFET IPM 500V 1.2A 23-PWRSMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase 500 V 1.2 A 23-PowerSMD Module, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MOSFET
Configuration
3 Phase
Current
1.2 A
Voltage
500 V
Voltage - Isolation
1500Vrms
Mounting Type
Surface Mount
Package / Case
23-PowerSMD Module, Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,16000 €7,16 €
104,88100 €48,81 €
1003,80650 €380,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4503,10989 €1.399,45 €
Manufacturers Standard Package
Unit Price without VAT:7,16000 €
Unit Price with VAT:8,66360 €