Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FSA66M5 | |
|---|---|
DigiKey Part Number | FSA66M5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSA66M5 |
Description | IC SWITCH SPST-NO X 1 SOT23-5 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 SOT-23-5 |
EDA/CAD Models | FSA66M5 Models |
Category | -3db Bandwidth 250MHz |
Manufacturer onsemi | Charge Injection 0.05pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 6pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Switch Circuit SPST - NO | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case SC-74A, SOT-753 |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G66DBVR | Texas Instruments | 0 | 296-13253-1-ND | 0,17000 € | Direct |
| 74AHC1G66GV,125 | Nexperia USA Inc. | 0 | 1727-6763-1-ND | 0,10000 € | Similar |
| 74AHC1G66GV-Q100H | Nexperia USA Inc. | 447 | 1727-74AHC1G66GV-Q100HCT-ND | 0,14000 € | Similar |
| 74AHCT1G66GV,125 | Nexperia USA Inc. | 1.555 | 1727-6785-1-ND | 0,15000 € | Similar |
| 74HC1G66GV,125 | Nexperia USA Inc. | 3.031 | 1727-6907-1-ND | 0,14000 € | Similar |




