
FSA2380BQX | |
|---|---|
DigiKey Part Number | FSA2380BQXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSA2380BQX |
Description | IC SWITCH AUDIO 3:1NEG 14-DQFN |
Customer Reference | |
Detailed Description | Audio Switch IC 2 Channel 14-DQFN (3x2.5) |
EDA/CAD Models | FSA2380BQX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Audio | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | DP3T | |
Number of Channels | 2 | |
On-State Resistance (Max) | 2Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 120MHz | |
Features | Break-Before-Make | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-DQFN (3x2.5) | |
Base Product Number |


