2 Circuit IC Switch 1:1 1.15Ohm 8-MicroPak™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA1257L8X

DigiKey Part Number
FSA1257L8XTR-ND - Tape & Reel (TR)
FSA1257L8XCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FSA1257L8X
Description
IC SW SPST-NCX2 1.15OHM 8MICROPK
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 1.15Ohm 8-MicroPak™
Datasheet
 Datasheet
EDA/CAD Models
FSA1257L8X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
1.15Ohm
Channel-to-Channel Matching (ΔRon)
60mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
35ns, 15ns
-3db Bandwidth
300MHz
Charge Injection
20pC
Channel Capacitance (CS(off), CD(off))
11.5pF
Current - Leakage (IS(off)) (Max)
2nA (Typ)
Crosstalk
-100dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-UFQFN
Supplier Device Package
8-MicroPak™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 941
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,34900 €3,49 €
250,31280 €7,82 €
1000,27260 €27,26 €
2500,25344 €63,36 €
5000,24184 €120,92 €
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,60500 €