FSA1257AL8X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 6.458
Unit Price: 0,82000 €
Datasheet
2 Circuit IC Switch 1:1 1.15Ohm 8-MicroPak™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA1257AL8X

DigiKey Part Number
FSA1257AL8XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSA1257AL8X
Description
IC SW SPST-NCX2 1.15OHM 8MICROPK
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 1.15Ohm 8-MicroPak™
Datasheet
 Datasheet
EDA/CAD Models
FSA1257AL8X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
1.15Ohm
Channel-to-Channel Matching (ΔRon)
60mOhm
Voltage - Supply, Single (V+)
2.7V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
35ns, 15ns
-3db Bandwidth
300MHz
Charge Injection
20pC
Channel Capacitance (CS(off), CD(off))
11.5pF
Current - Leakage (IS(off)) (Max)
2nA (Typ)
Crosstalk
-100dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-UFQFN
Supplier Device Package
8-MicroPak™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable