
M2B15BA5W03-BB | |
|---|---|
DigiKey Part Number | M2B15BA5W03-BB-ND |
Manufacturer | |
Manufacturer Product Number | M2B15BA5W03-BB |
Description | SWITCH PUSHBUTTON SPDT 1A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
EDA/CAD Models | M2B15BA5W03-BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,49000 € | 7,49 € |
| 10 | 6,46300 € | 64,63 € |
| 25 | 6,09480 € | 152,37 € |
| 50 | 5,82960 € | 291,48 € |
| 100 | 5,57540 € | 557,54 € |
| 250 | 5,25576 € | 1.313,94 € |
| 500 | 5,02570 € | 2.512,85 € |
| 1.000 | 4,80528 € | 4.805,28 € |
| Unit Price without VAT: | 7,49000 € |
|---|---|
| Unit Price with VAT: | 9,06290 € |

