FQS4903TF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 11.842
Unit Price: 1,03000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.051
Unit Price: 2,49000 €
Datasheet
Mosfet Array 500V 370mA 2W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQS4903TF

DigiKey Part Number
FQS4903TFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FQS4903TF
Description
MOSFET 2N-CH 500V 0.37A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 500V 370mA 2W Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FQS4903TF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
500V
Current - Continuous Drain (Id) @ 25°C
370mA
Rds On (Max) @ Id, Vgs
6.2Ohm @ 185mA, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.2nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
200pF @ 25V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable