FQD3N50CTF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 16.977
Unit Price: 0,71000 €
Datasheet

Similar


IXYS
In Stock: 84
Unit Price: 3,98000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,44809 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,59000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,00000 €
Datasheet
N-Channel 500 V 2.5A (Tc) 35W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 500 V 2.5A (Tc) 35W (Tc) Surface Mount TO-252AA
TO-252AA

FQD3N50CTF

DigiKey Part Number
FQD3N50CTF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FQD3N50CTF
Description
MOSFET N-CH 500V 2.5A DPAK
Customer Reference
Detailed Description
N-Channel 500 V 2.5A (Tc) 35W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
FQD3N50CTF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.5Ohm @ 1.25A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
365 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
35W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable