Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-MLP (3.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXLH42245MPX

DigiKey Part Number
FXLH42245MPXTR-ND - Tape & Reel (TR)
FXLH42245MPXCT-ND - Cut Tape (CT)
FXLH42245MPXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FXLH42245MPX
Description
IC XLTR VL BIDIR 24-MLP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-MLP (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
FXLH42245MPX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
1.1 V ~ 3.6 V
Voltage - VCCB
1.1 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
Power-Off Protection
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-MLP (3.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.168
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,48500 €4,85 €
250,43600 €10,90 €
1000,38220 €38,22 €
2500,35664 €89,16 €
5000,34122 €170,61 €
1.0000,33800 €338,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,31285 €938,55 €
6.0000,30518 €1.831,08 €
9.0000,30133 €2.711,97 €
15.0000,29707 €4.456,05 €
21.0000,29459 €6.186,39 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,82280 €