
FOD050LR2 | |
|---|---|
DigiKey Part Number | FOD050LR2TR-ND - Tape & Reel (TR) FOD050LR2CT-ND - Cut Tape (CT) FOD050LR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD050LR2 |
Description | OPTOISO 2.5KV TRANS W/BASE 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer onsemi | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 2500Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 15% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 1µs, 1µs (Max) | Supplier Device Package 8-SOIC |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,92500 € | 9,25 € |
| 100 | 0,69510 € | 69,51 € |
| 500 | 0,59358 € | 296,79 € |
| 1.000 | 0,56038 € | 560,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,50398 € | 1.259,95 € |
| 5.000 | 0,48226 € | 2.411,30 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,57300 € |

