FIN1532MTC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4.511
Unit Price: 1,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.085
Unit Price: 0,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 119
Unit Price: 3,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 636
Unit Price: 3,72000 €
Datasheet
0/4 Receiver LVDS 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIN1532MTC

DigiKey Part Number
FIN1532MTC-ND
Manufacturer
Manufacturer Product Number
FIN1532MTC
Description
IC TRANSCEIVER 0/4 16TSSOP
Customer Reference
Detailed Description
0/4 Receiver LVDS 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
FIN1532MTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/4
Duplex
-
Data Rate
400Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types