Similar

FIN1019MX | |
|---|---|
DigiKey Part Number | FIN1019MXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FIN1019MX |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Customer Reference | |
Detailed Description | Element Bit per Element Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FIN1019MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |


