


FDMS7620S | |
|---|---|
DigiKey Part Number | FDMS7620STR-ND - Tape & Reel (TR) FDMS7620SCT-ND - Cut Tape (CT) FDMS7620SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS7620S |
Description | MOSFET 2N-CH 30V 10.1A POWER56 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 10.1A, 12.4A 1W Surface Mount Power56 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 10.1A, 12.4A | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 10.1A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 608pF @ 15V | |
Power - Max | 1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | Power56 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,11400 € | 11,14 € |
| 100 | 0,75280 € | 75,28 € |
| 500 | 0,59822 € | 299,11 € |
| 1.000 | 0,56343 € | 563,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48539 € | 1.456,17 € |
| 6.000 | 0,46031 € | 2.761,86 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,11750 € |








