N-Channel 100 V 5.5A (Ta), 32A (Tc) 95W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 5.5A (Ta), 32A (Tc) 95W (Tc) Surface Mount TO-252AA
TO-252AA
Brushless DC Motor Control | Datasheet Preview

FDD3682

DigiKey Part Number
FDD3682TR-ND - Tape & Reel (TR)
FDD3682CT-ND - Cut Tape (CT)
FDD3682DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDD3682
Description
MOSFET N-CH 100V 5.5/32A TO252AA
Customer Reference
Detailed Description
N-Channel 100 V 5.5A (Ta), 32A (Tc) 95W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
36mOhm @ 32A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1250 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
95W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.539
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,56000 €1,56 €
100,98600 €9,86 €
1000,66020 €66,02 €
5000,52038 €260,19 €
1.0000,47540 €475,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,39878 €996,95 €
5.0000,37067 €1.853,35 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,88760 €