FAN7601M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 181.566
Unit Price: 0,78000 €
Datasheet

Similar


onsemi
In Stock: 17.021
Unit Price: 0,83000 €
Datasheet
Converter Offline Flyback Topology Up to 300kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN7601M

DigiKey Part Number
FAN7601M-ND
Manufacturer
Manufacturer Product Number
FAN7601M
Description
IC OFFLINE SWITCH FLYBACK 8SOIC
Customer Reference
Detailed Description
Converter Offline Flyback Topology Up to 300kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FAN7601M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Output Isolation
-
Internal Switch(s)
Yes
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
12 V
Voltage - Supply (Vcc/Vdd)
8V ~ 20V
Duty Cycle
95%
Frequency - Switching
Up to 300kHz
Fault Protection
Over Temperature, Over Voltage
Control Features
Frequency Control, Soft Start
Operating Temperature
-25°C ~ 125°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types