
FAN5026MTC | |
|---|---|
DigiKey Part Number | FAN5026MTC-ND |
Manufacturer | |
Manufacturer Product Number | FAN5026MTC |
Description | IC REG CTRLR DDR 2OUT 28TSSOP |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 2 Output 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FAN5026MTC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Controller, DDR | |
Voltage - Input | 3V ~ 16V | |
Number of Outputs | 2 | |
Voltage - Output | 0.9V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |

