EFC4619R-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5.000
Unit Price: 0,15514 €
Datasheet
Mosfet Array 1.6W Surface Mount EFCP1616-4CE-022
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFC4619R-TR

DigiKey Part Number
EFC4619R-TROSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFC4619R-TR
Description
MOSFET 2N-CH EFCP1616
Customer Reference
Detailed Description
Mosfet Array 1.6W Surface Mount EFCP1616-4CE-022
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate, 2.5V Drive
Drain to Source Voltage (Vdss)
-
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
21.7nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
1.6W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XFBGA, FCBGA
Supplier Device Package
EFCP1616-4CE-022
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes