Direct

ECH8651R-R-TL-HX | |
|---|---|
DigiKey Part Number | ECH8651R-R-TL-HX-ND |
Manufacturer | |
Manufacturer Product Number | ECH8651R-R-TL-HX |
Description | MOSFET |
Customer Reference | |
Detailed Description | Mosfet Array |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | - | |
Configuration | - | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | - | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |


