Flyback, Forward Converter, Push-Pull Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flyback, Forward Converter, Push-Pull Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC
16 SOIC Pin View

CS51022AEDR16G

DigiKey Part Number
CS51022AEDR16GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS51022AEDR16G
Description
IC REG CTRLR MULT TOP 16SOIC
Customer Reference
Detailed Description
Flyback, Forward Converter, Push-Pull Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CS51022AEDR16G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Flyback, Forward Converter, Push-Pull
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.7V ~ 20V
Frequency - Switching
1MHz
Duty Cycle (Max)
-
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 55.097 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

55.097In Stock
Ships from Rochester Electronics, LLC