RF Transistor 2 PNP (Dual) 15V 50mA 1.2GHz 500mW Surface Mount 6-CPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPH6074-TL-E

DigiKey Part Number
2156-CPH6074-TL-E-ND
Manufacturer
Manufacturer Product Number
CPH6074-TL-E
Description
RF TRANS 2 PNP 15V 1.2GHZ 6-CPH
Customer Reference
Detailed Description
RF Transistor 2 PNP (Dual) 15V 50mA 1.2GHz 500mW Surface Mount 6-CPH
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
500mW
Manufacturer
onsemi
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 10V
Packaging
Bulk
Current - Collector (Ic) (Max)
50mA
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
2 PNP (Dual)
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
15V
Package / Case
SOT-23-6 Thin, TSOT-23-6
Frequency - Transition
1.2GHz
Supplier Device Package
6-CPH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 291.890
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:291890
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6990,36838 €257,50 €
Unit Price without VAT:0,36838 €
Unit Price with VAT:0,44574 €