CM1499-E6DE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6.566
Unit Price: 0,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,97000 €
Datasheet
RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 15pF 12-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM1499-E6DE

DigiKey Part Number
CM1499-E6DE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM1499-E6DE
Description
FILTER RC(PI) 100 OHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 15pF 12-VFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
6
Center / Cutoff Frequency
110MHz (Cutoff)
Attenuation Value
30dB @ 800MHz ~ 6GHz
Resistance - Channel (Ohms)
100
Values
R = 100Ohms, C = 15pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
12-VFDFN Exposed Pad
Size / Dimension
0.118" L x 0.053" W (3.00mm x 1.35mm)
Height
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes