
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 2 | |
Center / Cutoff Frequency | 60MHz (Cutoff) | |
Attenuation Value | 35dB @ 800MHz ~ 2.7GHz | |
Resistance - Channel (Ohms) | 68 | |
Values | R = 68Ohms, C = 47pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Audio | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-WFBGA, WLCSP | |
Size / Dimension | 0.056" L x 0.037" W (1.41mm x 0.95mm) | |
Height | 0.028" (0.70mm) | |
Base Product Number |

