CM1213A-04S7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 58.590
Unit Price: 0,47000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,49000 €
Datasheet
10V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM1213A-04S7

DigiKey Part Number
CM1213A-04S7OSTR-ND - Tape & Reel (TR)
CM1213A-04S7OSCT-ND - Cut Tape (CT)
CM1213A-04S7OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM1213A-04S7
Description
TVS DIODE 3.3VWM 10VC SC706
Customer Reference
Detailed Description
10V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
CM1213A-04S7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.3V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
10V (Typ)
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes