AD629AN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 523
Unit Price: 12,07000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.535
Unit Price: 7,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 492
Unit Price: 9,69000 €
Datasheet
Current Sense Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sense Amplifier 1 Circuit 8-PDIP
505~N-8~N~8

AD629AN

DigiKey Part Number
AD629AN-ND
Manufacturer
Manufacturer Product Number
AD629AN
Description
IC OPAMP DIFF 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD629AN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2.1V/µs
-3db Bandwidth
500 kHz
Voltage - Input Offset
200 µV
Current - Supply
900µA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes