
CAT28C16AGI-20T | |
|---|---|
DigiKey Part Number | CAT28C16AGI-20T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT28C16AGI-20T |
Description | IC EEPROM 16KBIT PARALLEL 32PLCC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit Parallel 200 ns 32-PLCC (11.43x13.97) |
Datasheet | Datasheet |
EDA/CAD Models | CAT28C16AGI-20T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ms | |
Access Time | 200 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-PLCC (11.43x13.97) | |
Base Product Number |

