BC857S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 17.769
Unit Price: 0,17000 €
Datasheet

Similar


onsemi
In Stock: 3.845
Unit Price: 0,16000 €
Datasheet

Similar


onsemi
In Stock: 2.016
Unit Price: 0,17000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,48000 €
Datasheet

Similar


onsemi
In Stock: 417
Unit Price: 0,17000 €
Datasheet

Similar


onsemi
In Stock: 2.705
Unit Price: 0,34000 €
Datasheet

Similar


onsemi
In Stock: 5.705
Unit Price: 0,18000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 988
Unit Price: 0,16000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 42.130
Unit Price: 0,16000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 7.263
Unit Price: 0,18000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 2.479
Unit Price: 0,19000 €
Datasheet

Similar


Infineon Technologies
In Stock: 67.490
Unit Price: 0,30000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 647
Unit Price: 0,41000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 76.704
Unit Price: 0,41000 €
Datasheet
Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 200mA 200MHz 300mW Surface Mount SC-88 (SC-70-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857S

DigiKey Part Number
BC857STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC857S
Description
TRANS 2PNP 45V 200MA SC-88
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 200mA 200MHz 300mW Surface Mount SC-88 (SC-70-6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
200mA
Voltage - Collector Emitter Breakdown (Max)
45V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
125 @ 2mA, 5V
Power - Max
300mW
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88 (SC-70-6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes