ADT7461AARMZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 9.330
Unit Price: 5,17000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.145
Unit Price: 2,70000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.675
Unit Price: 2,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,99747 €
Datasheet
Temperature Sensor Digital, Local/Remote -40°C ~ 120°C 8 b 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT7461AARMZ-REEL

DigiKey Part Number
ADT7461AARMZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADT7461AARMZ-REEL
Description
SENSOR DIGITAL -40C-120C MICRO8
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 120°C 8 b 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADT7461AARMZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 120°C
Sensing Temperature - Remote
-64°C ~ 191°C
Output Type
SMBus
Voltage - Supply
3V ~ 3.6V
Resolution
8 b
Features
One-Shot, Output Switch, Programmable Limit, Standby Mode
Accuracy - Highest (Lowest)
±1°C (±2.5°C)
Test Condition
0°C ~ 70°C (-40°C ~ 100°C)
Operating Temperature
-40°C ~ 120°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types