
ADP3211NMNR2G | |
|---|---|
DigiKey Part Number | ADP3211NMNR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP3211NMNR2G |
Description | IC REG CTRLR POWER 1OUT 32QFN |
Customer Reference | |
Detailed Description | - Controller, Power Supplies for Next-Generation Intel Processors Voltage Regulator IC 1 Output 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADP3211NMNR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, Power Supplies for Next-Generation Intel Processors | |
Voltage - Input | 3.3V ~ 22V | |
Number of Outputs | 1 | |
Voltage - Output | 0.013V ~ 1.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |

