74VHC138SJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4.091
Unit Price: 0,22000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8.916
Unit Price: 0,80897 €
Datasheet

Similar


Texas Instruments
In Stock: 272.998
Unit Price: 0,51000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.890
Unit Price: 0,66000 €
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC138SJ

DigiKey Part Number
74VHC138SJ-ND
Manufacturer
Manufacturer Product Number
74VHC138SJ
Description
IC DECODER/DEMUX 1 X 3:8 16-SOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOP
Datasheet
 Datasheet
EDA/CAD Models
74VHC138SJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes