74VCX245WMX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,22812 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 32.932
Unit Price: 1,38000 €
Datasheet

Similar


Texas Instruments
In Stock: 27.855
Unit Price: 1,14000 €
Datasheet

Similar


Texas Instruments
In Stock: 17.646
Unit Price: 0,89000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 61.239
Unit Price: 0,80000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.059
Unit Price: 0,64000 €
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VCX245WMX

DigiKey Part Number
74VCX245WMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VCX245WMX
Description
IC TXRX NON-INVERT 3.6V 20-SOIC
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74VCX245WMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.4V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes