74LVX157MTC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3.637
Unit Price: 0,48000 €
Datasheet

Direct


onsemi
In Stock: 2.497
Unit Price: 0,49000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 26.154
Unit Price: 0,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.876
Unit Price: 0,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,56743 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8.234
Unit Price: 0,87000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 825
Unit Price: 0,73150 €
Datasheet

Similar


Texas Instruments
In Stock: 8.325
Unit Price: 0,74000 €
Datasheet
Multiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX157MTC

DigiKey Part Number
74LVX157MTC-ND
Manufacturer
Manufacturer Product Number
74LVX157MTC
Description
IC MULTIPLEXER 4 X 2:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVX157MTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
4mA, 4mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types