Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVQ04SJX | |
|---|---|
DigiKey Part Number | 74LVQ04SJX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVQ04SJX |
Description | IC INVERTER 6CH 1-INP 14SOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVQ04SJX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOP | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |




