74LCXZ16245MTD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 10
Unit Price: 1,11000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,53000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,73599 €
Datasheet

Similar


Texas Instruments
In Stock: 6.374
Unit Price: 1,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.988
Unit Price: 1,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 754
Unit Price: 1,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.952
Unit Price: 1,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 27.377
Unit Price: 1,27000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.000
Unit Price: 1,16000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.911
Unit Price: 1,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 34.729
Unit Price: 1,27000 €
Datasheet

Similar


Texas Instruments
In Stock: 16.925
Unit Price: 1,97000 €
Datasheet

Similar


Texas Instruments
In Stock: 21.796
Unit Price: 2,24000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.925
Unit Price: 1,81879 €
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCXZ16245MTD

DigiKey Part Number
74LCXZ16245MTD-ND
Manufacturer
Manufacturer Product Number
74LCXZ16245MTD
Description
IC TXRX NON-INVERT 3.6V 48-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
EDA/CAD Models
74LCXZ16245MTD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types